207211 | EATON
Main switch, rotary actuator, 6 pole, 32 A, (W x H x D) 100 x 135 x 181 mm, surface mounting, 207211
Order No.: 82P0284
EAN: 4015082072117
MPN:
207211
T3-4-15682/I2/SVB-SW
Unit Price (€ / pc.)
133.161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Main switch, 207211, EATON
The main switch, T3 model, rated at 32 A, is designed for surface installation and features a four-contact configuration with six poles, including one normally open and one normally closed contact. It incorporates a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 100 mm | |
Dauerstrom | 32 A | |
Höhe | 135 mm | |
Montage | Aufbaumontage | |
Polzahl | 6-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 181 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei |