207295 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207295
Order No.: 82P0220
EAN: 4015082072957
MPN:
207295
P1-25/I2/SVB-SW/HI11
Unit Price (€ / pc.)
86.3583 € *
Available: 1 pcs.
Total Price:
86.36 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3583 €
3 pcs.
82.6098 €
5 pcs.
79.1945 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207295, EATON
The main switch, P1, rated at 25 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact. It incorporates a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 100 mm | |
| Height | 180 mm | |
| Depth | 115 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |