207298 | EATON
Main switch, rotary actuator, 4 pole, 25 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207298
Order No.: 82P0217
EAN: 4015082072988
MPN:
207298
Unit Price (€ / pc.)
80.0751 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
80.08 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0751 €
3 pcs.
76.6003 €
5 pcs.
73.4349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207298, EATON
The main switch, P1, rated at 25 A, is designed for surface mounting and features three poles plus a neutral. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 100 mm | |
Permanent current | 25 A | |
Height | 180 mm | |
Assembly | Aufbaumontage | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 115 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |