207316 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 100 x 180 x 115 mm, surface mounting, 207316
Order No.: 82P0235
EAN: 4015082073169
MPN:
207316
Unit Price (€ / pc.)
97.9370 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.94 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9370 €
3 pcs.
95.2357 €
5 pcs.
92.6653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207316, EATON
The main switch, P1, rated at 32 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact. It incorporates a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 100 mm | |
Permanent current | 32 A | |
Height | 180 mm | |
Assembly | Aufbaumontage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 115 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |