207348 | EATON
Main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 160 x 180 x 139 mm, surface mounting, 207348
Order No.: 82P0248
EAN: 4015082073480
MPN:
207348
P3-63/I4/SVB/HI11
Unit Price (€ / pc.)
165.8027 € *
Available: 1 pcs.
Leadtime: 1 Week **
Main switch, 207348, EATON
The main switch, rated at 63 A, is designed for surface mounting and features three poles, including one normally open (N/O) and one normally closed (N/C) contact. It is equipped with an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 160 mm | |
Permanent current | 63 A | |
Height | 180 mm | |
Assembly | Aufbaumontage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 139 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |