207349 | EATON
Main switch, rotary actuator, 4 pole, 63 A, (W x H x D) 160 x 180 x 139 mm, surface mounting, 207349
Order No.: 82P0247
EAN: 4015082073497
MPN:
207349
P3-63/I4/SVB/N
Unit Price (€ / pc.)
169.2299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Main switch, 207349, EATON
The main switch, P3, rated at 63 A, is designed for surface mounting and features three poles plus a neutral. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 160 mm | |
Permanent current | 63 A | |
Height | 180 mm | |
Assembly | Aufbaumontage | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 139 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |