207400 | EATON
Main switch, rotary actuator, 4 pole, 20 A, (W x H x D) 65 x 74 x 111 mm, flush mounting, 207400
Order No.: 82P0280
EAN: 4015082074005
MPN:
207400
T0-2-8900/EA/SVB
Unit Price (€ / pc.)
51.5627 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
51.56 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5627 €
3 pcs.
49.3255 €
5 pcs.
47.2787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207400, EATON
The main switch, rated at 20 A, is designed for flush mounting and features a two-contact unit with three poles plus a neutral. It includes an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 65 mm | |
Permanent current | 20 A | |
Height | 74 mm | |
Assembly | bündige Montage | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 111 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |