259143 | EATON
Load-break switch, toggle actuator, 3 pole, 63 A, (W x H x D) 90 x 145 x 88 mm, fixed mounting, 259143
Order No.: 82P0410
EAN: 4015082591434
MPN:
259143
N1-63
Unit Price (€ / pc.)
226.7783 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch-disconnector, 259143, EATON
Switch-disconnector 3p 63A BG1.
Technical specifications
Actuator | Kippbetätiger | |
Width | 90 mm | |
Permanent current | 63 A | |
Height | 145 mm | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 88 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |