002397 | EATON
Auxiliary switch, 4 pole, 1 Form A (N/O) + 3 Form B (N/C), screw connection, 002397
Order No.: 82P0303
EAN: 4015080023975
MPN:
002397
13DILE
Unit Price (€ / pc.)
20.7179 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
3 pcs.
19.7183 €
5 pcs.
18.7782 €
10 pcs.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch module, 002397, EATON
This auxiliary contact module features four poles, comprising one normally open (N/O) and three normally closed (NC) contacts, designed for front mounting with screw terminal connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 600 V | |
Assembly | Frontmontage | |
Pin number | 4-polig | |
Latching switching function | 1 Schließer + 3 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |