010112 | EATON

Auxiliary switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 010112

Order No.: 82P0305
EAN: 4015080101123
MPN:
010112
22DILEM
010112 EATON Contactors Image 1
010112 EATON Contactors Image 2
010112 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
3 pcs.
19.7183 €
5 pcs.
18.7782 €
10 pcs.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 010112, EATON

This auxiliary contact module features four poles, comprising two normally open (N/O) and two normally closed (NC) contacts, designed for front mounting with screw terminal connections.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 600 V
Assembly Frontmontage
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes