010157 | EATON
Auxiliary contactor, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 010157
Order No.: 82P0344
EAN: 4015080101574
MPN:
010157
DILER-31-G(24VDC)
Unit Price (€ / pc.)
56.7392 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.74 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7392 €
3 pcs.
54.2878 €
5 pcs.
52.0387 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor relay, 010157, EATON
This contactor relay operates at 24 V DC, featuring three normally open (N/O) contacts and one normally closed (N/C) contact, equipped with screw terminals for DC functionality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |