010213 | EATON

Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VDC, screw connection, 010213

Order No.: 82P0441
EAN: 4015080102137
MPN:
010213
DILEM-10-G(24VDC)
010213 EATON Contactors Image 1
010213 EATON Contactors Image 2
010213 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
58.0244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
3 pcs.
55.5135 €
5 pcs.
53.2049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 010213, EATON

This contactor operates at 24 V DC with three poles, suitable for 380 V to 400 V applications, and has a power rating of 4 kW. It features one normally open contact (1 N/O) and is equipped with screw terminals for DC operation.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 22 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei