010223 | EATON
Auxiliary contactor, 4 pole, 4 Form A (N/O), coil 24 VDC, screw connection, 010223
Order No.: 82P0345
EAN: 4015080102236
MPN:
010223
DILER-40-G(24VDC)
Unit Price (€ / pc.)
55.2874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.29 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2874 €
3 pcs.
52.8955 €
5 pcs.
50.7059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor relay, 010223, EATON
This contractor relay operates at 24 V DC with four normally open (N/O) contacts and features screw terminals for DC applications.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
rated voltage (AC) | 600 V | |
Assembly | DIN-Schiene/Schraube | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |