010224 | EATON

Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 010224

Order No.: 82P0293
EAN: 4015080102243
MPN:
010224
11DILE
010224 EATON Contactors Image 1
010224 EATON Contactors Image 2
010224 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
3 pcs.
12.4236 €
5 pcs.
11.8405 €
10 pcs.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 010224, EATON

This auxiliary contact module features two poles, one normally open contact, one normally closed contact, designed for front mounting with screw terminal connections.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 600 V
Assembly Frontmontage
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes