010304 | EATON
Auxiliary switch, 4 pole, 4 Form A (N/O), screw connection, 010304
Order No.: 82P0308
EAN: 4015080103042
MPN:
010304
40DILE
Unit Price (€ / pc.)
20.7179 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
3 pcs.
19.7183 €
5 pcs.
18.7782 €
10 pcs.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch module, 010304, EATON
This auxiliary contact module features four poles with four normally open contacts, designed for front mounting and equipped with screw terminals.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Bemessungsspannung (AC) | 600 V | |
Montage | Frontmontage | |
Polzahl | 4-polig | |
Schaltfunktion | 4 Schließer | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |