012701 | EATON
Power contactor, 4 pole, 22 A, 4 Form A (N/O), coil 24 VDC, screw connection, 012701
Order No.: 82P0446
EAN: 4015080127017
MPN:
012701
DILEM4-G(24VDC)
Unit Price (€ / pc.)
58.6670 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.67 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6670 €
3 pcs.
56.1204 €
5 pcs.
53.7880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 012701, EATON
This contactor, designed for 24 V DC operation, features four poles and is rated for 380 V to 400 V with a power capacity of 4 kW, equipped with screw terminals for secure connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |