051608 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 051608
Order No.: 82P0428
EAN: 4015080516088
MPN:
051608
DILEEM-10(230V50HZ,240V60HZ)
Unit Price (€ / pc.)
42.5425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.54 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5425 €
3 pcs.
40.6980 €
5 pcs.
39.0082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 051608, EATON
The contactor operates at 230 V 50 Hz and 240 V 60 Hz, featuring three poles and supporting voltages of 380 V to 400 V with a power rating of 3 kW. It includes one normally open contact (1 N/O) and is equipped with screw terminals for AC operation.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230-240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |