051759 | EATON

Auxiliary contactor, 4 Form A (N/O), coil 230-240 VAC, screw connection, 051759

Order No.: 82P0330
EAN: 4015080517597
MPN:
051759
DILER-40(230V50HZ,240V60HZ)
051759 EATON Contactors Image 1
051759 EATON Contactors Image 2
051759 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
45.9102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.91 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9102 €
3 pcs.
43.9229 €
5 pcs.
42.1022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor relay, 051759, EATON

The contactor relay operates at 230 V with a frequency of 50 Hz and at 240 V with a frequency of 60 Hz. It features four normally open (N/O) contacts and is equipped with screw terminals for AC operation.

Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 600 V
Assembly DIN-Schiene/Schraube
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 230-240 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes