051768 | EATON

Auxiliary contactor, 3 Form A (N/O) + 1 Form B (N/C), coil 230-240 VAC, screw connection, 051768

Order No.: 82P0331
EAN: 4015080517689
MPN:
051768
DILER-31(230V50HZ,240V60HZ)
051768 EATON Contactors Image 1
051768 EATON Contactors Image 2
051768 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
45.9102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.91 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9102 €
3 pcs.
43.9229 €
5 pcs.
42.1022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor relay, 051768, EATON

A contactor relay operates at 230 V 50 Hz and 240 V 60 Hz, featuring three normally open (N/O) contacts and one normally closed (N/C) contact. It is equipped with screw terminals and is designed for AC operation.

Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 600 V
Assembly DIN-Schiene/Schraube
Latching switching function 3 Schließer + 1 Öffner
Degree of protection (IP) IP20
Control Voltage 230-240 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes