072894 | EATON

Auxiliary switch, 3.5 A, 250 VDC, 2 Form A (N/O) + 1 Form B (N/C), screw connection, 072894

Order No.: 82P0697
EAN: 4015080728948
MPN:
072894
NHI21-PKZ0
072894 EATON Contactors Image 1
072894 EATON Contactors Image 2
072894 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
24.6449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
3 pcs.
23.4668 €
5 pcs.
22.0745 €
10 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary contact, 072894, EATON

Standard auxiliary contact, featuring 2 normally open and 1 normally closed configuration, with screw terminal connections.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Bemessungsspannung (AC) 500 V
Bemessungsspannung 250 VDC
Montage Seitenmontage
Nennstrom 3.5 A
Schaltfunktion 2 Schließer + 1 Öffner
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes