072895 | EATON

Auxiliary switch, 3.5 A, 250 VDC, 1 Form A (N/O) + 2 Form B (N/C), screw connection, 072895

Order No.: 82P0696
EAN: 4015080728955
MPN:
072895
NHI12-PKZ0
072895 EATON Contactors Image 1
072895 EATON Contactors Image 2
072895 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
24.6449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
3 pcs.
23.4668 €
5 pcs.
22.0745 €
10 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary contact, 072895, EATON

The accessory features a standard auxiliary contact configuration, comprising one normally open (N/O) and two normally closed (N/C) contacts, designed for side mounting with a screw connection.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 500 V
Rated Voltage 250 VDC
Assembly Seitenmontage
Rated current 3.5 A
Latching switching function 1 Schließer + 2 Öffner
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes