072896 | EATON
Auxiliary switch, 3.5 A, 250 VDC, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 072896
Order No.: 82P0694
EAN: 4015080728962
MPN:
072896
NHI11-PKZ0
Unit Price (€ / pc.)
15.7556 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
3 pcs.
14.9702 €
5 pcs.
14.2800 €
10 pcs.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary contact, 072896, EATON
Standard auxiliary contact features one normally open (N/O) and one normally closed (NC) contact. It can be retrofitted on the right side of motor-protective circuit breakers and is equipped with screw terminals.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Bemessungsspannung (AC) | 500 V | |
Bemessungsspannung | 250 VDC | |
Montage | Seitenmontage | |
Nennstrom | 3.5 A | |
Schaltfunktion | 1 Schließer + 1 Öffner |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |