082882 | EATON

Auxiliary switch, 1 A, 250 VDC, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 082882

Order No.: 82P0698
EAN: 4015080828822
MPN:
082882
NHI-E-11-PKZ0
082882 EATON Contactors Image 1
082882 EATON Contactors Image 2
082882 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
15.4462 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
3 pcs.
14.6727 €
5 pcs.
13.9944 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary contact, 082882, EATON

The standard auxiliary contact, designated as NHI-E, features one normally open (N/O) and one normally closed (N/C) configuration. It can be installed at the front and is equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 440 V
Rated Voltage 250 VDC
Assembly Frontmontage
Rated current 1 A
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes