082884 | EATON

Auxiliary switch, 1 A, 250 VDC, 1 Form A (N/O), screw connection, 082884

Order No.: 82P0700
EAN: 4015080828846
MPN:
082884
NHI-E-10-PKZ0
082884 EATON Contactors Image 1
082884 EATON Contactors Image 2
082884 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
5 pcs.
11.4359 €
10 pcs.
10.9004 €
20 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary contact, 082884, EATON

The standard auxiliary contact, designated as NHI-E, features one normally open (N/O) configuration and can be installed at the front, utilizing screw terminals for connection.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 440 V
Rated Voltage 250 VDC
Assembly Frontmontage
Rated current 1 A
Latching switching function 1 Schließer
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes