101044 | EATON

Auxiliary switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 101044

Order No.: 82P0326
EAN: 4015081009398
MPN:
101044
DILA-XHIT22
Series: DILA
101044 EATON Contactors Image 1
101044 EATON Contactors Image 2
101044 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
20.9321 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
3 pcs.
19.9087 €
5 pcs.
18.9686 €
10 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 101044, EATON

The auxiliary contact module is a high-version, four-pole device. It features two normally open (N/O) and two normally closed (NC) contacts, is designed for front mounting, and utilizes screw terminals.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 500 V
Assembly Frontmontage
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes