101371 | EATON
Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 101371
Unit Price (€ / pc.)
25.3351 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
25.34 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3351 €
3 pcs.
24.1451 €
5 pcs.
22.7052 €
10 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch module, 101371, EATON
An auxiliary contact module featuring two poles, includes one normally open (N/O) and one normally closed (NC) contact. It is designed for side mounting and utilizes screw terminals for connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 500 V | |
Assembly | Seitenmontage | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |