106112 | EATON

Auxiliary switch, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), screw connection, 106112

Order No.: 82P0318
EAN: 4015081058822
MPN:
106112
DILM32-XHI31
Series: DILM
EATON
106112 EATON Contactors Image 1
106112 EATON Contactors Image 2
106112 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
3 pcs.
19.3137 €
5 pcs.
18.4093 €
10 pcs.
17.3383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 106112, EATON

An auxiliary contact module featuring four poles, includes three normally open contacts and one normally closed contact. It is designed for front mounting and utilizes screw terminals for connections.

Technical specifications
Connection screw connection
Version auxiliary switch
rated voltage (AC) 500 V
Assembly front mounting
Pin number 4 pole
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes