127137 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 24 VDC, screw connection, 127137
Order No.: 82P0444
EAN: 4015081246724
MPN:
127137
DILEM12-01-G(24VDC)
Unit Price (€ / pc.)
66.2235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.22 € *
Price list
Quantity
Price per unit*
1 pcs.
66.2235 €
3 pcs.
63.3556 €
5 pcs.
60.7257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 127137, EATON
This is a 24 V DC contactor with three poles, rated for 380 V to 400 V and capable of handling 5.5 kW. It features one normally closed (N/C) contact and is equipped with screw terminals for DC operation.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 3-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |