199213 | EATON
Auxiliary contactor, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), push-in, 199213
Unit Price (€ / pc.)
54.3830 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
54.38 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3830 €
3 pcs.
52.0268 €
5 pcs.
49.8610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor relay, 199213, EATON
A 24 V DC contactor relay featuring three normally open contacts and one normally closed contact, equipped with push-in terminals for direct current operation.
Technical specifications
Connection | Push-in | |
Version | Hilfsschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Pin number | 4-polig | |
Latching switching function | 3 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |