199238 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 24 VDC, push-in, 199238
Unit Price (€ / pc.)
54.7400 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7400 €
3 pcs.
52.3719 €
5 pcs.
50.1942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 199238, EATON
Three-pole contactor rated for 380 V to 400 V and 4 kW, featuring one normally closed contact, designed for 24 V DC operation with push-in terminals.
Technical specifications
Connection | Push-in | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 3-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |