199243 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VDC, push-in, 199243
Unit Price (€ / pc.)
66.7709 € *
Available: 1 pcs.
Total Price:
66.77 € *
Price list
Quantity
Price per unit*
1 pcs.
66.7709 €
3 pcs.
63.8792 €
5 pcs.
61.2255 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 199243, EATON
Three-pole contactor rated for 380 V to 400 V and capable of handling 5.5 kW, featuring one normally open contact, operates on 24 V DC with push-in terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | push-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |