199283 | EATON

Power contactor, 3 pole, 45 A, 1 Form A (N/O) + 1 Form B (N/C), coil 27 VDC, push-in, 199283

Order No.: 82P0512
EAN: 4015081973675
MPN:
199283
DILM17-11(RDC24)-PI
Series: DILM
199283 EATON Contactors Image 1
199283 EATON Contactors Image 2
199283 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
137.445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.445 €

Contactor, 199283, EATON

Three-pole contactor rated for 380 V to 400 V and capable of handling 8.3 kW is equipped with one normally open (N/O) and one normally closed (NC) contact. It operates on direct current (DC) with a voltage range of 24 to 27 V DC and features push-in terminals for easy connectivity.

Technical specifications
Anschluss Push-in
Ausführung Leistungsschütz
Bemessungsspannung (AC) 690 V
Nennstrom 45 A
Polzahl 3-polig
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP20
Steuerspannung 27 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes