199309 | EATON

Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), push-in, 199309

Order No.: 82P0299
EAN: 4015081973934
MPN:
199309
DILM32-XHI11-PI
Series: DILM
EATON
199309 EATON Contactors Image 1
199309 EATON Contactors Image 2
199309 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
3 pcs.
12.5188 €
5 pcs.
11.9357 €
10 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 199309, EATON

The auxiliary contact module features two poles. It includes one normally open (N/O) and one normally closed (NC) contact, is designed for front mounting, and utilizes push-in terminals.

Technical specifications
Connection push-in
Version auxiliary switch
rated voltage (AC) 500 V
Assembly front mounting
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes