199317 | EATON

Auxiliary switch, 4 pole, 4 Form A (N/O), spring-clamp connection, 199317

Order No.: 82P0325
EAN: 4015081974016
MPN:
199317
DILA-XHI40-PI
Series: DILA
199317 EATON Contactors Image 1
199317 EATON Contactors Image 2
199317 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
3 pcs.
20.4204 €
5 pcs.
19.2066 €
10 pcs.
18.1356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 199317, EATON

Accessory auxiliary contact module, four-pole configuration, rated current Ith= 16 A, featuring 4 normally open contacts, designed for front mounting with push-in terminals.

Technical specifications
Connection Federklemmanschluss
Version Hilfsschalter
rated voltage (AC) 500 V
Assembly Frontmontage
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes