199319 | EATON

Auxiliary switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), spring-clamp connection, 199319

Order No.: 82P0316
EAN: 4015081974030
MPN:
199319
DILA-XHI22-PI
Series: DILA
199319 EATON Contactors Image 1
199319 EATON Contactors Image 2
199319 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
3 pcs.
20.4204 €
5 pcs.
19.2066 €
10 pcs.
18.1356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 199319, EATON

An auxiliary contact module featuring four poles, includes two normally open (N/O) and two normally closed (NC) contacts. It is designed for front mounting and utilizes push-in terminals for connections.

Technical specifications
Connection Federklemmanschluss
Version Hilfsschalter
rated voltage (AC) 500 V
Assembly Frontmontage
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes