199321 | EATON
Auxiliary switch, 4 pole, 4 Form B (N/C), spring-clamp connection, 199321
Unit Price (€ / pc.)
21.4438 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
3 pcs.
20.4204 €
5 pcs.
19.2066 €
10 pcs.
18.1356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch module, 199321, EATON
An auxiliary contact module featuring four poles with four normally closed contacts, designed for front mounting and equipped with push-in terminals.
Technical specifications
Connection | Federklemmanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 500 V | |
Assembly | Frontmontage | |
Pin number | 4-polig | |
Latching switching function | 4 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |