199325 | EATON
Auxiliary switch, 0.5 A, 250 VDC, 1 Form A (N/O) + 1 Form B (N/C), push-in, 199325
Order No.: 82P0699
EAN: 4015081974092
MPN:
199325
NHI-E-11-PKZ0-PI
Unit Price (€ / pc.)
16.2792 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
3 pcs.
15.4700 €
5 pcs.
14.7441 €
10 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary contact, 199325, EATON
The standard auxiliary contact, designated as NHI-E, features one normally open (N/O) and one normally closed (N/C) terminal. It can be installed at the front and is equipped with push-in terminals.
Technical specifications
Connection | Push-in | |
Version | Hilfsschalter | |
rated voltage (AC) | 440 V | |
Rated Voltage | 250 VDC | |
Assembly | Frontmontage | |
Rated current | 0.5 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |