199327 | EATON

Auxiliary switch, 0.5 A, 250 VDC, 1 Form A (N/O), push-in, 199327

Order No.: 82P0701
EAN: 4015081974115
MPN:
199327
NHI-E-10-PKZ0-PI
199327 EATON Contactors Image 1
199327 EATON Contactors Image 2
199327 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
5 pcs.
11.7215 €
10 pcs.
11.1860 €
20 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary contact, 199327, EATON

The standard auxiliary contact, NHI-E, features one normally open (N/O) configuration and can be installed at the front, utilizing push-in terminals.

Technical specifications
Connection Push-in
Version Hilfsschalter
rated voltage (AC) 440 V
Rated Voltage 250 VDC
Assembly Frontmontage
Rated current 0.5 A
Latching switching function 1 Schließer
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes