199328 | EATON

Auxiliary switch, 3.5 A, 250 VDC, 1 Form A (N/O) + 1 Form B (N/C), push-in, 199328

Order No.: 82P0695
EAN: 4015081974122
MPN:
199328
NHI11-PKZ0-PI
199328 EATON Contactors Image 1
199328 EATON Contactors Image 2
199328 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
3 pcs.
15.5652 €
5 pcs.
14.8393 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary contact, 199328, EATON

The accessory features a standard auxiliary contact with one normally open (N/O) and one normally closed (N/C) configuration, designed for side mounting and equipped with push-in terminals.

Technical specifications
Connection Push-in
Version Hilfsschalter
rated voltage (AC) 500 V
Rated Voltage 250 VDC
Assembly Seitenmontage
Rated current 3.5 A
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes