208277 | EATON
Auxiliary switch, 1 A, 250 VDC, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 208277
Order No.: 82P0692
EAN: 4015082082772
MPN:
208277
NHI-B-11-PKZ0
Unit Price (€ / pc.)
15.4462 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
3 pcs.
14.6727 €
5 pcs.
13.9944 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary contact, 208277, EATON
Standard auxiliary contact features one normally open (N/O) and one normally closed (NC) terminal, can be installed at the front, and utilizes screw terminals.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 440 V | |
Rated Voltage | 250 VDC | |
Assembly | Frontmontage | |
Rated current | 1 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |