229413 | EATON
Capacitor contactor, 3 A, coil 230 VAC, screw connection, 229413
Order No.: 82P0384
EAN: 4015082294137
MPN:
229413
NZM-XCM
Unit Price (€ / pc.)
294.2513 € *
Standard delivery time from the manufacturer is: On Request
Capacitor contactor, 229413, EATON
Shunt release, for capacitor unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shunt releases | |
| Rated current | 3 A | |
| rated voltage (AC) | 230 V | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |