230167 | EATON

Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 24 VDC, spring-clamp connection, 230167

Order No.: 82P0443
EAN: 4015082301675
MPN:
230167
DILEM-01-G-C(24VDC)
230167 EATON Contactors Image 1
230167 EATON Contactors Image 2
230167 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
60.4044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.40 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4044 €
3 pcs.
57.7864 €
5 pcs.
55.3826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 230167, EATON

The device is a 24 V DC contactor with three poles, rated for 380 V to 400 V and capable of handling 4 kW. It features one normally closed (N/C) contact and is equipped with spring-loaded terminals for DC operation.

Technical specifications
Connection Federklemmanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 22 A
Pin number 3-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei