239402 | EATON

Power contactor, 3 pole, 110 A, 3 Form A (N/O), coil 230-240 VAC, screw connection, 239402

Order No.: 82P0475
EAN: 4015082394028
MPN:
239402
DILM80(230V50HZ,240V60HZ)
Series: DILM
239402 EATON Contactors Image 1
239402 EATON Contactors Image 2
239402 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
318.6225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
318.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.6225 €

Contactor, 239402, EATON

A three-pole contactor designed for AC operation, compatible with voltage ratings of 380 V and 400 V at 37 kW, as well as 230 V at 50 Hz and 240 V at 60 Hz, featuring screw terminals.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 110 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP00
Control Voltage 230-240 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes