239588 | EATON
Power contactor, 3 pole, 190 A, 3 Form A (N/O), coil 190-240 VAC, screw connection, 239588
Unit Price (€ / pc.)
645.8368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor, 239588, EATON
Three-pole contactor rated for 380 V to 400 V and 75 kW, model RAC 240, operates at 190-240 V with a frequency of 50/60 Hz, designed for AC applications and featuring screw terminals.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschütz | |
Bemessungsspannung (AC) | 690 V | |
Nennstrom | 190 A | |
Polzahl | 3-polig | |
Schaltfunktion | 3 Schließer | |
Schutzart (IP) | IP00 | |
Steuerspannung | 190-240 VAC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |