276329 | EATON
Auxiliary contactor, 4 Form A (N/O), coil 230-240 VAC, screw connection, 276329
Unit Price (€ / pc.)
44.9106 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
44.91 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9106 €
3 pcs.
42.9709 €
5 pcs.
41.1859 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor relay, 276329, EATON
A contactor relay designed for operation at 230 V 50 Hz and 240 V 60 Hz, featuring four normally open contacts and screw terminals for AC applications.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschütz | |
Bemessungsspannung (AC) | 690 V | |
Montage | DIN-Schiene/Schraube | |
Schaltfunktion | 4 Schließer | |
Schutzart (IP) | IP20 | |
Steuerspannung | 230-240 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |