276344 | EATON
Auxiliary contactor, 4 pole, 4 Form A (N/O), coil 24 VDC, screw connection, 276344
Unit Price (€ / pc.)
53.1930 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
53.19 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1930 €
3 pcs.
50.8963 €
5 pcs.
48.7781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor relay, 276344, EATON
A 24 V DC contactor relay featuring four normally open (N/O) contacts and screw terminals, designed for direct current operation.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschütz | |
Bemessungsspannung (AC) | 690 V | |
Montage | DIN-Schiene/Schraube | |
Polzahl | 4-polig | |
Schaltfunktion | 4 Schließer | |
Schutzart (IP) | IP20 | |
Steuerspannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |