276364 | EATON

Auxiliary contactor, 3 Form A (N/O) + 1 Form B (N/C), coil 230-240 VAC, screw connection, 276364

Order No.: 82P0328
EAN: 4015082763640
MPN:
276364
DILA-31(230V50HZ,240V60HZ)
Series: DILA
EATON
276364 EATON Contactors Image 1
276364 EATON Contactors Image 2
276364 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
43.4588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.46 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4588 €
3 pcs.
41.5786 €
5 pcs.
39.8531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor relay, 276364, EATON

The contactor relay operates at 230 V with a frequency of 50 Hz and at 240 V with a frequency of 60 Hz. It features three normally open contacts and one normally closed contact, equipped with screw terminals for AC applications.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschütz
Bemessungsspannung (AC) 690 V
Montage DIN-Schiene/Schraube
Schaltfunktion 3 Schließer + 1 Öffner
Schutzart (IP) IP20
Steuerspannung 230-240 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes