276372 | EATON

Auxiliary contactor, 3 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, 276372

Order No.: 82P0334
EAN: 4015082763725
MPN:
276372
DILA-31(230V50/60HZ)
Series: DILA
276372 EATON Contactors Image 1
276372 EATON Contactors Image 2
276372 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
44.9106 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
44.91 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9106 €
3 pcs.
42.9709 €
5 pcs.
41.1859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor relay, 276372, EATON

The contactor relay operates at 230 V with a frequency of 50/60 Hz, featuring three normally open contacts and one normally closed contact, equipped with screw terminals for AC applications.

Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene
Latching switching function 3 Schließer + 1 Öffner
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes