276379 | EATON

Auxiliary contactor, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 276379

Order No.: 82P0340
EAN: 4015082763794
MPN:
276379
DILA-31(24VDC)
Series: DILA
276379 EATON Contactors Image 1
276379 EATON Contactors Image 2
276379 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
53.1930 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
53.19 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1930 €
3 pcs.
50.8963 €
5 pcs.
48.7781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor relay, 276379, EATON

A 24 V DC contactor relay featuring three normally open (N/O) contacts and one normally closed (NC) contact, equipped with screw terminals for DC operation.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschütz
Bemessungsspannung (AC) 690 V
Montage DIN-Schiene/Schraube
Polzahl 4-polig
Schaltfunktion 3 Schließer + 1 Öffner
Schutzart (IP) IP20
Steuerspannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes