276428 | EATON

Auxiliary switch, 4 pole, 4 Form A (N/O), screw connection, 276428

Order No.: 82P0324
EAN: 4015082764289
MPN:
276428
DILA-XHI40
Series: DILA
276428 EATON Contactors Image 1
276428 EATON Contactors Image 2
276428 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
20.9321 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
3 pcs.
19.9087 €
5 pcs.
18.9686 €
10 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch module, 276428, EATON

An auxiliary contact module featuring four poles with four normally open contacts, designed for front mounting and equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 500 V
Assembly Frontmontage
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes